- RS-artikelnummer:
- 185-6909
- Tillv. art.nr:
- LCP-04
- Tillverkare / varumärke:
- JST
200 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
1,631 kr
(exkl. moms)
2,039 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 100 | 1,631 kr | 81,55 kr |
150 - 200 | 1,551 kr | 77,55 kr |
250 - 250 | 1,472 kr | 73,60 kr |
300 - 350 | 1,401 kr | 70,05 kr |
400 + | 1,331 kr | 66,55 kr |
- RS-artikelnummer:
- 185-6909
- Tillv. art.nr:
- LCP-04
- Tillverkare / varumärke:
- JST
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.
Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
Specifikationer
Attribute | Value |
---|---|
Pitch | 5.08mm |
Series | LC |
For Use With | LC Connectors |
Length | 25.6mm |
Housing Material | PA6 |