- RS-artikelnummer:
- 172-4848
- Tillv. art.nr:
- XHP-5
- Tillverkare / varumärke:
- JST
30000 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 1000)
0,392 kr
(exkl. moms)
0,49 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1000 + | 0,392 kr | 392,00 kr |
- RS-artikelnummer:
- 172-4848
- Tillv. art.nr:
- XHP-5
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XHP |
For Use With | XH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 14.8mm |
Width | 5.7mm |
Housing Material | Polyamide |
- RS-artikelnummer:
- 172-4848
- Tillv. art.nr:
- XHP-5
- Tillverkare / varumärke:
- JST