- RS-artikelnummer:
- 122-4361
- Tillv. art.nr:
- DF19G-20S-1C(05)
- Tillverkare / varumärke:
- Hirose
Tillfälligt slut i lager – restorder för leverans 2024-11-04
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
8,254 kr
(exkl. moms)
10,318 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 1900 | 8,254 kr | 825,40 kr |
2000 - 7400 | 7,429 kr | 742,90 kr |
7500 - 29900 | 6,605 kr | 660,50 kr |
30000 - 59900 | 6,192 kr | 619,20 kr |
60000 + | 5,777 kr | 577,70 kr |
- RS-artikelnummer:
- 122-4361
- Tillv. art.nr:
- DF19G-20S-1C(05)
- Tillverkare / varumärke:
- Hirose
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Housing (Discrete wire)
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors
Beige insulator
With contact indicator
With contact indicator
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF19 |
For Use With | DF19 Series |
Body Orientation | Straight |
Length | 23.5mm |
Width | 1.5mm |
Housing Material | PA |