- RS-artikelnummer:
- 202-5844
- Tillv. art.nr:
- ANT-868-CW-RCS-SMA
- Tillverkare / varumärke:
- Linx
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
108,24 kr
(exkl. moms)
135,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 108,24 kr |
10 - 24 | 104,91 kr |
25 - 49 | 102,25 kr |
50 + | 99,48 kr |
- RS-artikelnummer:
- 202-5844
- Tillv. art.nr:
- ANT-868-CW-RCS-SMA
- Tillverkare / varumärke:
- Linx
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Linx 868Mhz RCS series is ideally suited for product requiring an attractive, yet compact, wave antenna in a right-angle form factor. It used RP-SMA connector.
It used reduced height helical whip
It has right-angle mount
It has right-angle mount
Specifikationer
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 868 MHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Through Hole/Bolted |
Gain | 3.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Height | 53.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series | RCS |
- RS-artikelnummer:
- 202-5844
- Tillv. art.nr:
- ANT-868-CW-RCS-SMA
- Tillverkare / varumärke:
- Linx