Legamaster White Board, 60cm Height, 80cm Width

Antal (1 enhet)*

290,25 kr

(exkl. moms)

362,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 7 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +290,25 kr

*vägledande pris

RS-artikelnummer:
640-367
Tillv. art.nr:
7-159200
Tillverkare / varumärke:
Legamaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Legamaster

Magnetic

No

Writing Surface Height

60cm

Writing Surface Width

80cm

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Legamaster blackboard foil includes 25 easy-to-use static blackboard-like writing sheets measuring 60 x 80 cm. It sticks like magic to any flat surface such as wood, concrete, glass, or wallpaper, and allows presentation cards and Magic-Chart Notes to adhere by simply smoothing them on. The roll has a width of 60 cm with perforations every 80 cm and is made from fully recyclable foil, making it environmentally friendly.

Easy to reposition and to take away after the meeting
No adhesive required and leaves no traces
Can be written on using Legamaster erasable board markers

relaterade länkar