GCE Pressure Regulator for use with Oxygen - Side Entry
- RS-artikelnummer:
- 340-136
- Tillv. art.nr:
- FS21650004
- Tillverkare / varumärke:
- GCE
Antal (1 enhet)*
733,23 kr
(exkl. moms)
916,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 12 enhet(er) levereras från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 733,23 kr |
*vägledande pris
- RS-artikelnummer:
- 340-136
- Tillv. art.nr:
- FS21650004
- Tillverkare / varumärke:
- GCE
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
| Brand | GCE | |
| Accessory Type | Gas Welding Regulator | |
| Inlet Pressure | 300bar | |
| Outlet Pressure | 10bar | |
| Inlet Connection Size | G 5/8 | |
| Outlet Connection Size | G 3/8 | |
| For Use With | Oxygen - Side Entry | |
| Välj alla | ||
|---|---|---|
Brand GCE | ||
Accessory Type Gas Welding Regulator | ||
Inlet Pressure 300bar | ||
Outlet Pressure 10bar | ||
Inlet Connection Size G 5/8 | ||
Outlet Connection Size G 3/8 | ||
For Use With Oxygen - Side Entry | ||
- COO (Country of Origin):
- CZ
The GCE Cylinder regulator oxygen side has an inlet pressure of 300 bar and an outlet pressure of 10 bar. It features G5/8 inch BSP inlet and G3/8 inch BSP outlet connections.
High-performance regulator following all common technical gas applications needs
Safety focused design following ISO 2503
Made in Europe
Safety focused design following ISO 2503
Made in Europe
relaterade länkar
- GCE Pressure Regulator for use with Oxygen - Side Entry
- GCE Pressure Regulator for use with Oxygen - Bottom Entry
- GCE Pressure Regulator for use with Oxygen Gas
- GCE Pressure Regulator for use with Acetylene - Side Entry
- GCE Pressure Regulator for use with Ar/CO2 - Side Entry
- GCE Pressure Regulator for use with Propane - Side Entry, No Gauge
- GCE Pressure Regulator for use with Propane - Side Entry, LP Gauge
- GCE Pressure Regulator for use with Acetylene - Bottom Entry