3M M Headgear for use with 3M Headtops, M-Series

Antal (1 enhet)*

563,07 kr

(exkl. moms)

703,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +563,07 kr

*vägledande pris

RS-artikelnummer:
273-1916
Tillv. art.nr:
M-972
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Type

Headgear

For Use With

3M Headtops, M-Series

Series

M

RoHS-status: Undantagen

COO (Country of Origin):
US

3M Series M Headgear, For Use With 3M Headtops - M-972


This headgear is designed for use with respiratory protection equipment. Offering a secure and comfortable fit, it is suitable for various industrial applications. Constructed from durable materials, the headgear provides reliable protection while ensuring ease of use and maintenance.

Features & Benefits


• Designed for compatibility with 3M headtops and breathing tubes
• Provides a secure and adjustable fit for comfortable wear
• Visor includes visual distortion prevention for clear visibility
• Lightweight design reduces user fatigue during extended use

Applications


• Used for 3M headtops for enhanced respiratory protection
• Ideal for welding and other industrial tasks
• Suitable for environments requiring protective headgear
• Used for various in the automation and electrical industries

How do I ensure the headgear is properly fitted before use?


To achieve a proper fit, adjust the head suspension ratchet and ensure all straps are securely attached. Regularly inspect for wear or damage that may affect the fit.

What cleaning methods are recommended to maintain its condition?


Cleaning should be done with a mild soap and water solution using a soft cloth. Avoid solvents to prevent degradation of plastic components.

How often should I inspect the headgear for wear?


It is advised to inspect the headgear before each use, checking for any signs of damage or wear, such as cracks or warping.

Can this headgear be used in high-temperature environments?


While the headgear is durable, it should not be exposed to high-heat sources or stored in direct sunlight, as this may compromise its integrity.

What is the recommended storage condition for the headgear?


Store the headgear in a clean, dry area, away from direct sunlight and sources of heat to prevent damage.

relaterade länkar