- RS-artikelnummer:
- 712-208
- Tillverkare / varumärke:
- RS PRO
35 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 357,31 kr
(exkl. moms)
1 696,64 kr
(inkl. moms)
Enheter | Per unit |
1 - 2 | 1 357,31 kr |
3 - 9 | 1 262,26 kr |
10 - 29 | 1 194,39 kr |
30 + | 1 085,82 kr |
- RS-artikelnummer:
- 712-208
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Mild Steel Wire, 0.8 mm Diameter
If you need a quality, reliable component for use in metal inert gas (MIG) welding, choose this mild steel wire from RS PRO. Simply feed the wire into your weld gun and electrode-heat it over a welding pool. The mild steel material ensures it welds quickly, so you can get a firm joint instantly.
Welding wire like this is commonly used in vehicle repair due to its quick and easy application. The mild steel material is incredibly strong once cooled, so the weld will remain solid and secure.
This wire has an extra thin diameter to allow more delicate welding and prevent messes such as slag or chipping. It comes supplied on a plastic roll, making it easy to store and carry.
Welding wire like this is commonly used in vehicle repair due to its quick and easy application. The mild steel material is incredibly strong once cooled, so the weld will remain solid and secure.
This wire has an extra thin diameter to allow more delicate welding and prevent messes such as slag or chipping. It comes supplied on a plastic roll, making it easy to store and carry.
Features and Benefits
• Mild steel wire accessory type
• For use with metal inert gas (MIG) welding process
• Weight of 15 kg
• Wire diameter of 0.8 mm
• For use with metal inert gas (MIG) welding process
• Weight of 15 kg
• Wire diameter of 0.8 mm
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Mild Steel Wire |
For Use With | MIG Welding Process |
Weight | 15kg |
Wire Diameter | 0.8mm |