- RS-artikelnummer:
- 124-3617
- Tillv. art.nr:
- FCB 3K0.1/RS
- Tillverkare / varumärke:
- Kern
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
3 995,06 kr
(exkl. moms)
4 993,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 995,06 kr |
- RS-artikelnummer:
- 124-3617
- Tillv. art.nr:
- FCB 3K0.1/RS
- Tillverkare / varumärke:
- Kern
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Produktdetaljer
FCB Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Second display on rear of scales
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Second display on rear of scales
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual
Specifikationer
Attribute | Value |
---|---|
Weighing Capacity | 3kg |
Scale Type | Bench |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 252mm |
Weighpan Width | 228mm |
Net Weight | 3kg |
Model Number p | FCB 3K0.1 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS-artikelnummer:
- 124-3617
- Tillv. art.nr:
- FCB 3K0.1/RS
- Tillverkare / varumärke:
- Kern