- RS-artikelnummer:
- 238-1823
- Tillv. art.nr:
- 93242
- Tillverkare / varumärke:
- Vikan
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
804,42 kr
(exkl. moms)
1 005,52 kr
(inkl. moms)
Enheter | Per unit |
1 + | 804,42 kr |
- RS-artikelnummer:
- 238-1823
- Tillv. art.nr:
- 93242
- Tillverkare / varumärke:
- Vikan
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Vikan heavy duty water gun is suitable for cleaning floors and machinery and for rinsing off work surfaces and walls after chemical foaming. It determines the jet pattern by squeezing the rubber insulated trigger and adjusts the water jet with a screw
Material brass EPDM rubber stainless steel (AISI 304)
Colour green
pH value in usage concentration ranges from 2 to 11
Colour green
pH value in usage concentration ranges from 2 to 11
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | 1/2 in BSP |
Thread Size | 1/2 in, 3/4 in |
Thread Standard | BSP |
Maximum Working Pressure | 24 bar |