Antal (1 förpackning med 100 enheter)*
57,10 kr
(exkl. moms)
71,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 200 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 100 + | 0,571 kr | 57,10 kr |
*vägledande pris
- RS-artikelnummer:
- 245-1362
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Washer Type | Locking | |
| Outside Diameter | 5in | |
| Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Washer Type Locking | ||
Outside Diameter 5in | ||
Material Steel | ||
RS PRO Lock Washers
Introducing the range of RS PRO Lock Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt in a wide range of applications where vibrations might eventually work the nut or bolt loose over time. Each fastener is made from steel with a zinc finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal where additional safety and support is required to prevent bolts from loosening through vibrations over time
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel washers are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and with internal or external locking tooth options
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
- Household applications and DIY
- Electronics and industrial manufacturing
- Construction and building
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO Steel Locking Washers
- RS PRO A2 304 Stainless Steel Locking Washers, M2
- RS PRO A2 304 Stainless Steel Locking Washers, M2.5
- RS PRO Bright Zinc Plated Steel Locking Washers DIN 7980
- RS PRO A2 304 Stainless Steel Locking Washers DIN 7980
- RS PRO A2 304 Stainless Steel Locking Washers DIN 7980
- RS PRO A2 304 Stainless Steel Locking Washers DIN 7980
- RS PRO A4 316 Stainless Steel Locking Washers DIN 7980