RS PRO Steel Wall Box, IP65, 600 mm x 400 mm x 200mm

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
746-7368
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

External Height

600 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Fixing Kit

No

Application

Electrical

External Mounting Type

Bracket

Internal Mounting Type

Panel

Special Features

110° Door Opening

Standards Met

EN 60529, NEMA 4, RoHS Compliant

For Protection Of

Electrical Equipments

COO (Country of Origin):
CN

IP65 Steel Wall Boxes


The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and won’t warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.

Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening

Note

The 600mm and 800mm high wall boxes are fitted with 2 latches.
Key Lock Kit 746-7380
Earth Strap 746-7384
Mounting Brackets 746-7387

Standards

IP65 to EN60 529 NEMA4

relaterade länkar