Schneider Electric Thalassa PLM Series PET Wall Box, 847 mm x 636 mm x 300mm
- RS-artikelnummer:
- 446-2991
- Tillv. art.nr:
- NSYPLM86G
- Tillverkare / varumärke:
- Schneider Electric
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
4 896,52 kr
(exkl. moms)
6 120,65 kr
(inkl. moms)
- RS-artikelnummer:
- 446-2991
- Tillv. art.nr:
- NSYPLM86G
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| External Height | 847 mm | |
| External Width | 636 mm | |
| External Depth | 300mm | |
| Body Material | PET | |
| Door Lock Type | Double Bar | |
| Colour | Grey | |
| Series | Thalassa PLM | |
| Fixing Kit | Yes | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 847 mm | ||
External Width 636 mm | ||
External Depth 300mm | ||
Body Material PET | ||
Door Lock Type Double Bar | ||
Colour Grey | ||
Series Thalassa PLM | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- ES
Schneider Electric Polyester Wall Mounted (Thalassa)
Enclosures
IP66, IK10 (IK08 for glazed door)
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Inner Doors
Reversible
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Plain Chassis Plates
Material galvanised steel
Perforated Chassis Plates (telequick)
Material sheet steel
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Note
Approvals
BV, IMQ, GL, LROS, UL/c & UL listed
Standards
NFC 15100
Approvals
BV; IMQ; GL; LROS; UL/c-UL Listed; NFC 15100
Relaterade länkar
- Schneider Electric Thalassa PLM Series PET Wall Box 847 mm x 636 mm x 300mm
- Schneider Electric PanelSeT Series PET Wall Box 847 mm x 636 mm x 300mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 747 mm x 536 mm x 300mm
- Schneider Electric Thalassa PLM Series PET Wall Box 747 mm x 536 mm x 300mm
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300mm
- Schneider Electric PanelSeT Series Polyester Wall Box Viewing Window, 847 mm x 636 mm x 300mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 430 mm x 330 mm x 200mm