Schneider Electric Steel Wall Box, IP66, 500 mm x 500 mm x 250mm
- RS-artikelnummer:
- 220-0130
- Tillv. art.nr:
- NSYS3D5525T
- Tillverkare / varumärke:
- Schneider Electric
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 220-0130
- Tillv. art.nr:
- NSYS3D5525T
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| External Height | 500 mm | |
| External Width | 500 mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500 mm | ||
External Width 500 mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H500xW500xD250 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
relaterade länkar
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 500 mm x 250mm
- Contactum Galvanised Steel Wall Box 500 mm x 500 mm x 250mm
- Schneider Electric PanelSeT S3X Series Wall Box 700 mm x 500 mm x 250mm
- Legrand Atlantic Series Steel Wall Box 500 mm x 500 mm x 250mm
- RS PRO Steel Wall Box 600 mm x 500 mm x 250mm
- RS PRO Steel Wall Box 500 mm x 400 mm x 250mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 250mm
- Schneider Electric PanelSet S3D Series Steel Wall Box 700 mm x 500 mm x 250mm