Chauvin Arnoux P06230202 Non Contact Voltage Detector

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
225-8943
Tillv. art.nr:
P06230202
Tillverkare / varumärke:
Chauvin Arnoux
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Chauvin Arnoux

Safety Category

CAT III 600V

Model Number p

P06230202

COO (Country of Origin):
CN
The Multimetrix VT 12 phase tester is the ideal tool for non-contact phase detection. It includes an LED flashlight with high light intensity to ensure good visibility when measuring. The VT 12 is a contact-free unipolar alternating current voltage tester. It detects the presence of 230VAC 50Hz/60Hz with respect to earth and so allows visual identification of the neutral phase in 400V three-phase/230V single-phase AC networks.

Non-contact phase detection
LED flashlight with high light intensity
Operating voltage: 200 V to 600 V AC 50/60 Hz
IEC 61010 600 V CAT III
It also has a torch function