Våra tjänster
Industry hub
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Voltage Supervisors
Microchip Voltage Detector 4.28V max. 3-Pin TO-92, TC54VC4202EZB
RS-artikelnummer:
824-6538
Tillv. art.nr:
TC54VC4202EZB
Tillverkare / varumärke:
Microchip
Se kategorien
Denna produkt har utgått
RS-artikelnummer:
824-6538
Tillv. art.nr:
TC54VC4202EZB
Tillverkare / varumärke:
Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
RoHS-Försäkran
Statement of conformity
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Attribute
Value
Voltage Supervisor Type
Voltage Detector
Number of Supervisors
1
Maximum Reset Threshold Voltage
4.28V
Minimum Reset Threshold Voltage
4.12V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.21 x 4.19 x 5.33mm
Maximum Monitored Voltage
6V
Maximum Operating Supply Voltage
10 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0.7 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
1.1V