Analog Devices ADP3303ARZ-3.3, Voltage Regulator 1 W 8-Pin 12V
- RS-artikelnummer:
- 697-7713
- Tillv. art.nr:
- ADP3303ARZ-3.3
- Tillverkare / varumärke:
- Analog Devices
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 697-7713
- Tillv. art.nr:
- ADP3303ARZ-3.3
- Tillverkare / varumärke:
- Analog Devices
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
relaterade länkar
- Analog Devices ADP151AUJZ-3.3-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices ADP150AUJZ-3.3-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- Analog Devices LT1117CST-3.3#PBF, Voltage Regulator 15V SOT-223 4-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Analog Devices ADP3330ARTZ3.3-RL7, Voltage Regulator 12V SOT-23 6-Pin
- Analog Devices ADP3334ARZ, Voltage Regulator 11V SOIC 8-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin