Texas Instruments LP2950ACZ-3.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3-Pin, TO-92
- RS-artikelnummer:
- 536-0470
- Tillv. art.nr:
- LP2950ACZ-3.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
36,51 kr
(exkl. moms)
45,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Håller på att utgå
- Dessutom levereras 5 enhet(er) från den 26 januari 2026
- Dessutom levereras 5 enhet(er) från den 26 januari 2026
- Sista 1 150 enhet(er) levereras från den 02 februari 2026
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 7,302 kr | 36,51 kr |
| 25 - 45 | 6,966 kr | 34,83 kr |
| 50 - 120 | 6,272 kr | 31,36 kr |
| 125 - 245 | 5,622 kr | 28,11 kr |
| 250 + | 5,376 kr | 26,88 kr |
*vägledande pris
- RS-artikelnummer:
- 536-0470
- Tillv. art.nr:
- LP2950ACZ-3.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.1 % | |
| Accuracy | ±0.5% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Maximum Input Voltage | 30 V | |
| Height | 5.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Load Regulation 0.1 % | ||
Accuracy ±0.5% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Maximum Input Voltage 30 V | ||
Height 5.2mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5.2mm | ||
Width 4.19mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
relaterade länkar
- Texas Instruments LP2950ACZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments LM3480IM3-15/NOPB Voltage Regulator 100mA SOT-23
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin