Infineon IR38163MTRPBFAUMA1, 1 DC-DC, Switching Regulator 30A, 0.5 → 14 V, 1500 kHz 24-Pin, PQFN
- RS-artikelnummer:
- 260-5932
- Tillv. art.nr:
- IR38163MTRPBFAUMA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
51,80 kr
(exkl. moms)
64,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 580 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 51,80 kr |
| 10 - 24 | 45,70 kr |
| 25 - 49 | 42,45 kr |
| 50 - 99 | 39,31 kr |
| 100 + | 36,85 kr |
*vägledande pris
- RS-artikelnummer:
- 260-5932
- Tillv. art.nr:
- IR38163MTRPBFAUMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Regulator Function | Buck Regulator | |
| Maximum Output Current | 30A | |
| Regulator Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Voltage | 0.5 → 14 V | |
| Accuracy | 1.6% | |
| Package Type | PQFN | |
| Pin Count | 24 | |
| Maximum Switching Frequency | 1500 kHz | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Buck Regulator | ||
Maximum Output Current 30A | ||
Regulator Type DC-DC | ||
Number of Outputs 1 | ||
Output Voltage 0.5 → 14 V | ||
Accuracy 1.6% | ||
Package Type PQFN | ||
Pin Count 24 | ||
Maximum Switching Frequency 1500 kHz | ||
The Infineon family of OptiMOS IPOL devices offers easy to use, fully integrated and highly efficient DC/DC regulators with Intel SVID and I2C/PMBus interface. The on chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a space efficient solution, providing accurate power delivery for low output voltage and high current applications that require an Intel SVID interface.
Enhanced pre bias start up
Enable input with voltage monitoring capability
Remote sense amplifier with true differential voltage sensing
Thermal shut down
Enable input with voltage monitoring capability
Remote sense amplifier with true differential voltage sensing
Thermal shut down
relaterade länkar
- Infineon IR38163MTRPBFAUMA1 Switching Regulator 30A 1500 kHz 24-Pin, PQFN
- Infineon Regulator 6 V 800 kHz, PQFN
- Infineon IR3888BMTRPBFAUMA1 Regulator 6 V 800 kHz, PQFN
- Infineon IR38363MTRPBFAUMA1 Voltage Regulator 30A PQFN
- Infineon IR38263MTRPBFAUMA1 30A 24-Pin, PQFN
- onsemi Voltage Regulator 0.8/5.5 V 1000 kHz, PQFN 37-Pin
- onsemi NCP3284AMNTXG Voltage Regulator 0.8/5.5 V 1000 kHz, PQFN 37-Pin
- Infineon IR38165MTRPBFAUMA1 Selectable PQFN