Infineon, Voltage Regulator 45V 14-Pin

Antal (1 rulle med 2500 enheter)*

24 757,50 kr

(exkl. moms)

30 947,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +9,903 kr24 757,50 kr

*vägledande pris

RS-artikelnummer:
258-4075
Tillv. art.nr:
TLE4269GMXUMA2
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Quiescent Current

8mA

Pin Count

14

Standards/Approvals

RoHS

Series

TLE4269

Height

1.75mm

Length

8.75mm

Width

6 mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Minimum Input Voltage

-40V

Automotive Standard

AEC

The Infineon OPTIREG Linear is an automotive voltage regulator with a 5 V fixed output. The maximum operating voltage is 45 V. The output is able to drive 150 mA load. The device features short-circuit protection. The thermal shutdown feature switches the output off when the junction temperature exceeds 150°C to ensure the device is not damaged by overheating. A reset signal is generated when the output voltage drops below VQ < 4.65 V. The reset threshold voltage can be decreased by an external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors.

Output voltage tolerance ≤ ±2%

150 mA current capability

Very low current consumption

Early warning

Reset output low down to VQ =1V

Over temperature protection

Reverse polarity proof

Adjustable reset threshold

relaterade länkar