Renesas Electronics ISL85413FRTZ-T7A Buck, Buck Converter, 300 mA, 12 V 700 kHz 8-Pin

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
256-1666
Tillv. art.nr:
ISL85413FRTZ-T7A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Product Type

Buck Converter

Regulator Type

Buck

Output Voltage

12 V

Switching Frequency

700kHz

Quiescent Current

50μA

Pin Count

8

Output Current

300mA

Switching Regulator

Yes

Series

ISL85413

Height

0.8mm

Length

3mm

Standards/Approvals

No

Width

3 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Minimum Input Voltage

3.5V

Maximum Input Voltage

2.8V

Automotive Standard

AEC-Q101

The Renesas Synchronous Buck Regulator is a 300mA with an input range of 3.5V to 40V. It provides an easy to use, high efficiency low BOM count solution for a variety of applications. The ISL85413 integrates both high-side and low-side NMOS FETs and features a PFM mode for improved efficiency at light loads. This feature can be disabled if forced PWM mode is desired. The part switches at a default frequency of 700kHz.

Wide input voltage range of 3.5V to 40V

Synchronous operation for high efficiency

Internal switching frequency 700kHz

Continuous output current up to 300mA

Minimal external components required

Power-good and enable functions available

relaterade länkar