Microchip, Voltage Regulator 30V SOT-223 3-Pin

Antal (1 rör med 78 enheter)*

807,534 kr

(exkl. moms)

1 009,398 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 390 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
78 +10,353 kr807,53 kr

*vägledande pris

RS-artikelnummer:
236-8872
Tillv. art.nr:
MIC5209-4.2YS
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

80mA

Pin Count

3

Width

3.5 mm

Height

1.8mm

Series

MIC5209

Length

6.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Automotive Standard

No

The Microchip efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500 mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. It is available in adjustable or fixed output voltages.

Output voltage range 1.8 Vto 15 V

Meets Intel® slot 1 and slot 2 requirements

Guaranteed 500 mA output over the full operating temperature range

Low 500 mV maximum dropout voltage at full load

Extremely tight load and line regulation

Thermally efficient surface mount package

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

No load stability

1 % Output accuracy

relaterade länkar