Microchip TC1015-3.3VCT713, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5 V, SOT-23 5-Pin

Antal (1 förpackning med 20 enheter)*

69,72 kr

(exkl. moms)

87,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
  • Dessutom levereras 3 460 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
20 +3,486 kr69,72 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
204-3898
Tillv. art.nr:
TC1015-3.3VCT713
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

5 V

Line Regulation

0.05 %

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

0.5A

Package Type

SOT-23

Pin Count

5

Output Current

100mA

Output Type

Fixed

Standards/Approvals

RoHS

Length

3.1mm

Height

1.3mm

Width

1.8 mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip a TC1015 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) Low Dropout Regulators (LDOs) such as the LP2980. Designed specifically for battery-operated systems, the devices’ CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators).

Low Supply Current (50 μA, typical)

Low Dropout Voltage

Choice of 50 mA (TC1014), 100 mA (TC1015)

and 150 mA (TC1185) Output

High Output Voltage Accuracy

Standard or Custom Output Voltages

Power-Saving Shutdown Mode

Reference Bypass Input for Ultra Low-Noise

Operation

Overcurrent and Over temperature Protection

Space-Saving 5-Pin SOT-23 Package

Pin-Compatible Upgrades for Bipolar Regulators

Standard Output Voltage Options:

- 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V,

3.3V, 3.6V, 4.0V, 5.0V

relaterade länkar