Maxim Integrated MAX889SESA+, Voltage Regulator 471 mW 5.5V SOIC 8-Pin

Antal (1 förpackning med 2 enheter)*

55,18 kr

(exkl. moms)

68,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 168 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
2 +27,59 kr55,18 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
191-5124
Tillv. art.nr:
MAX889SESA+
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Negative

Mount Type

Surface

Quiescent Current

24mA

Pin Count

8

Power Rating

471mW

Series

MAX889

Length

3.1mm

Width

3.1 mm

Height

1.1mm

Standards/Approvals

No

Minimum Input Voltage

2.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
PH
The MAX889 inverting charge pump delivers a regulated negative output voltage at loads of up to 200mA. The device operates with inputs from 2.7V to 5.5V to produce an adjustable, regulated output from -2.5V to -VIN.

The MAX889 is available with an operating frequency of 2MHz (T version), 1MHz (S version), or 0.5MHz (R version). The higher switching frequency devices allow the use of smaller capacitors for space-limited applications. The lower frequency devices have lower quiescent current.

The MAX889 also features a 0.1μA logic-controlled shutdown mode and is available in an 8-pin SO package. An evaluation kit, MAX889SEVKIT, is available.

200mA Output Current

Up to 2MHz Switching Frequency

Small Capacitors (1μF)

+2.7V to +5.5V Input Voltage Range

Adjustable Regulated Negative Output (-2.5V to -VIN)

0.1μA Logic-Controlled Shutdown

Low 0.05Ω Output Resistance (in regulation)

Soft-Start and Foldback Current Limited

Short-Circuit and Thermal Shutdown Protected

8-Pin SO Package

Applications

Battery-Powered Applications

Camcorders

Digital Still Cameras

Hard Disk Drive

Measurement Instrumentation

TFT Panels

relaterade länkar