onsemi, Voltage Regulator 5.5V TSOP 5-Pin

Antal (1 rulle med 3000 enheter)*

5 040,00 kr

(exkl. moms)

6 300,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 +1,68 kr5 040,00 kr

*vägledande pris

RS-artikelnummer:
186-1302
Tillv. art.nr:
NCP170ASN330T2G
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

0.9μA

Pin Count

5

Width

1.65 mm

Height

1mm

Length

3.15mm

Series

NCP170

Standards/Approvals

No

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.2V

Maximum Operating Temperature

150°C

Automotive Standard

No

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.

Ultra Low Quiescent current 500nA

Very Low Dropout, 170mV at 150mA

Adaptive ground current proportional to load current

Wide Input Voltage Range 2.2V to 5.5V

Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5

Factory trimmed High output Voltage Accuracy +/- 1%

Improved battery life

Low power dissipation at full load

Improved battery life

Suitable for battery powered applications

Reduced area for space constraint applications

Improved end product peformance

Applications

Long life Battery Powered applications

Portable Communication Equipment

Sensor Node for IoT

Wearable devices

Energy Harvesting

Ultra Low Consumption "Green" Products

End Products

NB-IoT Module

Cameras

Wireless Sensor nodes

Smoke detectors

Smart Watch

Mobile Phones

relaterade länkar