Microchip MIC49300WR, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.9 → 1.8 V 5-Pin, SPAK

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
177-0442
Tillv. art.nr:
MIC49300WR
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

0.9 → 1.8 V

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SPAK

Pin Count

5

Reference Voltage

0.91V

Output Type

Adjustable

Dimensions

9.52 x 8.13 x 2.03mm

Maximum Operating Temperature

+125 °C

Height

2.03mm

Minimum Input Voltage

1.4 V

Maximum Input Voltage

6.5 V

Minimum Operating Temperature

-40 °C

Width

8.13mm

Length

9.52mm

COO (Country of Origin):
US
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.

VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Ultra-fast transient response (Up to 10MHz bandwidth)
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Power S-Pak package
Junction temperature range: -40°C to +125°C

relaterade länkar