Nisshinbo Micro Devices NJM7806DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 6 V 3-Pin, TO-252

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
169-8177
Tillv. art.nr:
NJM7806DL1A-TE1
Tillverkare / varumärke:
Nisshinbo Micro Devices
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

6 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

120 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

4.3mA

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

6.54 x 6.04 x 2.29mm

Minimum Operating Temperature

-40 °C

Height

2.29mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+85 °C

Length

6.54mm

Width

6.04mm

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology


Linear Voltage Regulators, New Japan Radio

Relaterade länkar