ON Semiconductor NCP585DSN25T1G, LDO Regulator, 350mA, 2.5 V, ±3% 5-Pin, SOT-23
- RS-artikelnummer:
- 162-9079
- Tillv. art.nr:
- NCP585DSN25T1G
- Tillverkare / varumärke:
- onsemi
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 162-9079
- Tillv. art.nr:
- NCP585DSN25T1G
- Tillverkare / varumärke:
- onsemi
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 350mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 70 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 9 μA, 90 μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 250mW | |
| Dimensions | 3 x 1.8 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Maximum Input Voltage | 6 V | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.8mm | |
| Length | 3mm | |
| Välj alla | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 350mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Accuracy ±3% | ||
Load Regulation 70 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 9 μA, 90 μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 250mW | ||
Dimensions 3 x 1.8 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Maximum Input Voltage 6 V | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.8mm | ||
Length 3mm | ||
- COO (Country of Origin):
- JP
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
relaterade länkar
- ON Semiconductor NCP585HSN12T1G 350mA ±3% 5-Pin, SOT-23
- ON Semiconductor FAN2558S38X 180mA ±2% 5-Pin, SOT-23
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- Texas Instruments REG101NA-2.5/250 100mA ±1.5% 5-Pin, SOT-23
- Texas Instruments TPS76925DBVT 100mA ±3% 5-Pin, SOT-23
- ON Semiconductor KA78R33CTU 1A TO-220F
- ON Semiconductor NCV4269AD150R2G 150mA ±2% 8-Pin, SOIC
- ON Semiconductor NCP3337MN180R2G 830mA ±0.9% 10-Pin, DFN
