Microchip MIC2940A-3.3WT, LDO Regulator, 1.2A, 3.3 V, ±2.5% 3-Pin, TO-220
- RS-artikelnummer:
- 145-9148
- Tillv. art.nr:
- MIC2940A-3.3WT
- Tillverkare / varumärke:
- Microchip
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 145-9148
- Tillv. art.nr:
- MIC2940A-3.3WT
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.2A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.2 % | |
| Accuracy | ±2.5% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 240µA | |
| Package Type | TO-220 | |
| Reference Voltage | 1.235V | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.83 x 15.11mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 26 V | |
| Height | 15.11mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.2A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 0.2 % | ||
Accuracy ±2.5% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 240µA | ||
Package Type TO-220 | ||
Reference Voltage 1.235V | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.83 x 15.11mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 26 V | ||
Height 15.11mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.83mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- TH
MIC2940A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
relaterade länkar
- Microchip MIC2940A-3.3WT, Voltage Regulator TO-220 3-Pin
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Microchip MIC2937A-3.3WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29310-3.3WT, Voltage Regulator 20V TO-220 3-Pin