500mA,2.5V,LDO Voltage Reg.,LM2937ET-2.5

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
145-5963
Tillv. art.nr:
LM2937ET-2.5/NOPB
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

7.5 mV

Accuracy

±5%

Load Regulation

2.5 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Height

8.89mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26 V

Minimum Input Voltage

4.75 V

Width

4.7mm

Length

10.16mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

relaterade länkar