Texas Instruments LP3872EMP-3.3/NOPB, LDO Regulator, 1.5A, 3.3 V, ±1.5% 5+Tab-Pin, SOT-223
- RS-artikelnummer:
- 102-5771
- Tillv. art.nr:
- LP3872EMP-3.3/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Antal (1 rulle med 1000 enheter)*
21 368,00 kr
(exkl. moms)
26 710,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 1000 + | 21,368 kr | 21 368,00 kr |
*vägledande pris
- RS-artikelnummer:
- 102-5771
- Tillv. art.nr:
- LP3872EMP-3.3/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Specifikationer
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.06 % | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Maximum Input Voltage | 7 V | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 % | ||
Load Regulation 0.06 % | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Maximum Input Voltage 7 V | ||
Height 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 6.5mm | ||
Width 3.56mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LP38xx/LP39xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
relaterade länkar
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments TPS79433DCQ 250mA ±3% 5+Tab-Pin, SOT-223
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
- Texas Instruments LP3962EMP-2.5/NOPB Voltage Regulator 1.5A SOT-223
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
