Microchip HV9150K6-G, Amplifier Module VQFN 16-Pin

Antal (1 rulle med 3300 enheter)*

35 432,10 kr

(exkl. moms)

44 289,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3300 +10,737 kr35 432,10 kr

*vägledande pris

RS-artikelnummer:
598-343
Tillv. art.nr:
HV9150K6-G
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Amplifier Module

Package Type

VQFN

Pin Count

16

The Microchip High output voltage Hysteretic mode step up DC/DC controller has a built-in charge pump converter and a linear regulator for a wide range of input voltage. The Charge Pump Converter mode is ideal for battery-powered applications. The range of 2.7V to 4.5V input supply voltage is ideal for battery powered applications, such as portable electronic equipment. The internal linear regulator is selected when a higher supply voltage rail is available in the system.

Programmable Switching Frequency from 40 kHz to 400 kHz

Four Programmable Duty Cycles from 50% to 87.5%

FB Return Ground Switch for Power Saving

5W Maximum Output Power with External MOSFET Driver

Built in Charge Pump Converter for the Gate Driver

Relaterade länkar