Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
- RS-artikelnummer:
- 276-978
- Tillv. art.nr:
- R3150N021A-TR-FE
- Tillverkare / varumärke:
- Nisshinbo Micro Devices
Mängdrabatt möjlig
Antal (1 längd med 5 enheter)*
47,04 kr
(exkl. moms)
58,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 000 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 - 45 | 9,408 kr | 47,04 kr |
| 50 - 95 | 8,96 kr | 44,80 kr |
| 100 - 495 | 8,288 kr | 41,44 kr |
| 500 - 995 | 7,616 kr | 38,08 kr |
| 1000 + | 7,348 kr | 36,74 kr |
*vägledande pris
- RS-artikelnummer:
- 276-978
- Tillv. art.nr:
- R3150N021A-TR-FE
- Tillverkare / varumärke:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-6 | |
| Mount Type | Board | |
| Quiescent Current | 3.8μA | |
| Pin Count | 6 | |
| Power Rating | 660mW | |
| Height | 114.3mm | |
| Width | 0.8 mm | |
| Length | 76.2mm | |
| Series | R3150N | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.4V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-6 | ||
Mount Type Board | ||
Quiescent Current 3.8μA | ||
Pin Count 6 | ||
Power Rating 660mW | ||
Height 114.3mm | ||
Width 0.8 mm | ||
Length 76.2mm | ||
Series R3150N | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.4V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage Detector IC provides high voltage resistance, high voltage accuracy and low supply current. This device is suitable for battery voltage supervisor. The detect output delay time and the release output delay time are adjustable by using external capacitors. The output types are Nch open drain L output and Nch open drain H output.
Supply current is Typical 3.8 μA
Operating voltage range is 1.4 V to 36 V
Operating temperature ranges from −40°C to 105°C
relaterade länkar
- Nisshinbo Micro Devices RP131S331D-E2-FE, Voltage Regulator 2700 mW 7V 6-Pin
- Nisshinbo Micro Devices R3112Q291A-TR-FE, Voltage Regulator 380 mW 6.5V SC-82AB 4-Pin
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R5478N218CD-TR-FF, Voltage Regulator 150 mW 12V SOT-23-6 6-Pin
- Nisshinbo Micro Devices R5524N001A-TR-FE High side Power Switch IC 5 SOT-23-5