STMicroelectronics Precision Precision Voltage Reference 2.048V 1% SOT323-5L, LM4040DECT-2.0
- RS-artikelnummer:
- 244-3177
- Tillv. art.nr:
- LM4040DECT-2.0
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
68,54 kr
(exkl. moms)
85,675 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 485 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 5 | 13,708 kr | 68,54 kr |
| 10 - 95 | 9,542 kr | 47,71 kr |
| 100 - 245 | 8,468 kr | 42,34 kr |
| 250 - 495 | 7,638 kr | 38,19 kr |
| 500 + | 6,966 kr | 34,83 kr |
*vägledande pris
- RS-artikelnummer:
- 244-3177
- Tillv. art.nr:
- LM4040DECT-2.0
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Nominal Voltage | 2.048V | |
| Package Type | SOT323-5L | |
| Reference Type | Precision | |
| Initial Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Nominal Voltage 2.048V | ||
Package Type SOT323-5L | ||
Reference Type Precision | ||
Initial Accuracy 1% | ||
Mounting Type Surface Mount | ||
The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.
Ultra low operating current 10 μA at 25 °C
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
Relaterade länkar
- STMicroelectronics Precision Precision Voltage Reference 2.048V 1% SOT323-5L, LM4040DECT-2.0
- STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040CECT-2.0
- STMicroelectronics Precision Precision Voltage Reference 2.5V 1% SOT323-5L, LM4040DECT-2.5
- STMicroelectronics Precision Precision Voltage Reference 3V 1% SOT323-5L, LM4040DECT-3.0
- STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040BECT-3.0
- STMicroelectronics Precision Precision Voltage Reference 2.5V 0.2% SOT323-5L, LM4040BECT-2.5
- STMicroelectronics Precision Precision Voltage Reference 2.5V 0.5% SOT323-5L, LM4040CECT-2.5
- STMicroelectronics Precision Precision Voltage Reference 3V 0.5% SOT323-5L, LM4040CECT-3.0