Linear Technology LTC1778EGN-1#PBF, DC-DC Buck Controller 1400 kHz 16-Pin, SSOP
- RS-artikelnummer:
- 761-9204P
- Tillv. art.nr:
- LTC1778EGN-1#PBF
- Tillverkare / varumärke:
- Linear Technology
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 761-9204P
- Tillv. art.nr:
- LTC1778EGN-1#PBF
- Tillverkare / varumärke:
- Linear Technology
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTCs Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.
Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks
Multiphase operation and output tracking
Easy synchronization to external clocks
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Relaterade länkar
- Linear Technology LTC1144CN8#PBF Regulator -18/-2 V 10 kHz, PDIP 8-Pin
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
- Linear Technology LGA
- Linear Technology 1-Channel 1.5A Adjustable 8-Pin, SOIC
- Linear Technology 1-Channel 1.5A Adjustable 8-Pin, PDIP
- Linear Technology 800 mA 10-Pin, DFN
- LT1214CN#PBF Linear Technology 26 MHz, 14-Pin 36 V PDIP
- Linear Technology LTC4257IS8#PBF 300mA 8-Pin, SOIC