Infineon XDP700002XUMA1 29-Pin 6.5 V 80 V
- RS-artikelnummer:
- 349-224
- Tillv. art.nr:
- XDP700002XUMA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
99,90 kr
(exkl. moms)
124,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 99,90 kr |
| 10 - 99 | 89,94 kr |
| 100 - 499 | 82,99 kr |
| 500 - 999 | 76,94 kr |
| 1000 + | 68,99 kr |
*vägledande pris
- RS-artikelnummer:
- 349-224
- Tillv. art.nr:
- XDP700002XUMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 29 | |
| Minimum Supply Voltage | 6.5V | |
| Maximum Supply Voltage | 80V | |
| Width | 6 mm | |
| Series | XDP700-002 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Height | 6mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 29 | ||
Minimum Supply Voltage 6.5V | ||
Maximum Supply Voltage 80V | ||
Width 6 mm | ||
Series XDP700-002 | ||
Standards/Approvals JEDEC47/20/22 | ||
Height 6mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The Infineon XDP700 is a wide input voltage Hot Swap and System monitoring Controller IC that drives a single or multiple parallel N-Channel MOSFETs. In addition to a controlled turn ON, XDP700 provides continuous system health monitoring and communication to the main MCU via PMBus interface. The high speed communication through PMBus allows system designers to disable the downstream sub systems fully or partially.
Energy monitoring and reporting
Programmable input and output OV and UV protections
Support for external temperature sensor and OT protection
Sequential turn on capability