Bahco Bench Vice x 76mm 125mm x 170mm, 12.4kg
- RS-artikelnummer:
- 282-8374
- Distrelec artikelnummer:
- 180-49-945
- Tillv. art.nr:
- 834V-5
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
4 002,88 kr
(exkl. moms)
5 003,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 002,88 kr |
*vägledande pris
- RS-artikelnummer:
- 282-8374
- Distrelec artikelnummer:
- 180-49-945
- Tillv. art.nr:
- 834V-5
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Type | Bench Vice | |
| Vice Type | Bench Vice | |
| Jaw Width | 125mm | |
| Jaw Opening | 170mm | |
| Jaw Depth | 76mm | |
| Mounting | Desk Mount | |
| Weight | 12.4kg | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Type Bench Vice | ||
Vice Type Bench Vice | ||
Jaw Width 125mm | ||
Jaw Opening 170mm | ||
Jaw Depth 76mm | ||
Mounting Desk Mount | ||
Weight 12.4kg | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- ES
The Bahco Round Guide Portable Bench Vices with interchangeable jaws is made of high-grade cast steel. It has laminated spindle thread for smooth operation. It has forged and chrome plated spindle with safety rubber rings.
Oversized polished anvil
Hardened pipe-gripping jaws and adjustable guide by centrally located screw
Hardened pipe-gripping jaws and adjustable guide by centrally located screw
relaterade länkar
- BACO Bench Vice 125mm x 125mm, 1.6kg
- Bahco Bench Vice x 47mm 63mm x 54mm, 4.8kg
- Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg
- Irwin Bench Vice x 125mm
- Facom Bench Vice 63mm x 125mm, 8.7kg
- Facom Bench Vice 63mm x 125mm, 9.7kg
- Stanley Bench Vice x 76mm 154mm x 150mm, 14kg
- Stanley Bench Vice x 95mm x 125mm, 18kg