Littelfuse, ML Multilayer Varistor 600pF 10A, Clamping 60V, 1206 (3216M)

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
264-7667
Tillv. art.nr:
V26MLA1206H
Tillverkare / varumärke:
Littelfuse
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Littelfuse

Maximum AC Voltage Rating

20V ac

Maximum DC Voltage Rating

26V dc

Clamping Voltage

60V

Clamping Current

10A

Energy

0.6J

Series

ML

Maximum Surge Current

150A

Capacitance

600pF

Length

3.2mm

Depth

1.6mm

Dimensions

3.2 x 1.6 x 1.8mm

Package/Case

1206 (3216M)

SMT Transient Suppressors - ML Series


Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications

relaterade länkar