SMC Vacuum Generator, 1mm nozzle , -100kPa, ZK2 series

Antal (1 enhet)*

3 732,74 kr

(exkl. moms)

4 665,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 732,74 kr

*vägledande pris

RS-artikelnummer:
452-800
Tillv. art.nr:
ZK2A10K5RWA-08
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SMC

Maximum Vacuum Pressure

-100kPa

Nozzle Diameter

1mm

Manufacturer Series

ZK2

Silencer

Yes

COO (Country of Origin):
JP
The SMC ZK2-A Series is an all-in-one solution that combines feed distributor, vacuum breaker distributor, vacuum switch, vacuum breaker flow adjustment screw, suction filter and silencer. Thus, it provides you with immediate savings in terms of installation and maintenance. Also used energy-saving solution, with its efficient air consumption thanks to its 2-stage ejector, which increases air suction by 50% while reducing air consumption by 30%. Consumption can be reduced by 90% by choosing the digital vacuum switch with Energy Saving function. e.g. the vacuum unit is active only when the vacuum level is below the specified level.

Efficiency Ejector, pump, and base system in one unit
Air Consumption Energy-saving digital vacuum switch and 2-stage ejector
Compactness & Lightness Ideal solution for mobile tools
Noise Reduction High-performance silencer for a quieter workplace

relaterade länkar