- RS-artikelnummer:
- 267-8543
- Tillv. art.nr:
- PHG SPB2500XP2
- Tillverkare / varumärke:
- SKF
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Varje
358,39 kr
(exkl. moms)
447,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 358,39 kr |
- RS-artikelnummer:
- 267-8543
- Tillv. art.nr:
- PHG SPB2500XP2
- Tillverkare / varumärke:
- SKF
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Specifikationer
Attribute | Value |
---|---|
Length | 2500mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 2440mm |
Belt Type | Open Ended Belt |
Height | 13mm |
Outer Length | 2522mm |
Datum Length | 2500mm |
- RS-artikelnummer:
- 267-8543
- Tillv. art.nr:
- PHG SPB2500XP2
- Tillverkare / varumärke:
- SKF