NCSU275T- U365 Nichia, UV LED, 385nm 370mW 120 °, 2-Pin Surface Mount package
- RS-artikelnummer:
- 890-3948
- Tillv. art.nr:
- NCSU275T- U365
- Tillverkare / varumärke:
- Nichia
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 890-3948
- Tillv. art.nr:
- NCSU275T- U365
- Tillverkare / varumärke:
- Nichia
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
| Brand | Nichia | |
| Number of LEDs | 1 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 370mW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 0.875mm | |
| Length | 3.5mm | |
| Width | 3.5mm | |
| Välj alla | ||
|---|---|---|
Brand Nichia | ||
Number of LEDs 1 | ||
Peak Wavelength 385nm | ||
Radiant Flux 370mW | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 0.875mm | ||
Length 3.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- JP
UV LED NCSU Series, Nichia
The NCSU High Power UV LED series by Nichia has a wave length of 365nm at 325mW. Its small size and light weight casing allows it to be used very flexibly. This UV LED is only suitable for use in industrial applications.
Feature List:
High-Power UV LED
033 Package
365nm
325mW
Risk group 3 EN 62471
Dimensions 6.8x6.8x2mm
Dimensions PCB 29,6x29,6mm
033 Package
365nm
325mW
Risk group 3 EN 62471
Dimensions 6.8x6.8x2mm
Dimensions PCB 29,6x29,6mm
Application:
Medical engineering
Test and sorting machines
Hardening
Cameras with UV light
Test and sorting machines
Hardening
Cameras with UV light
Ultraviolet (UV) LEDs, Nichia