Verbatim Dual QuickStick 256 GB USB 3.2 USB Stick

Antal (1 enhet)*

655,71 kr

(exkl. moms)

819,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 36 enhet(er) levereras från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +655,71 kr

*vägledande pris

RS-artikelnummer:
358-901
Tillv. art.nr:
32041
Tillverkare / varumärke:
Verbatim
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Verbatim

Capacity

256 GB

Model

Dual QuickStick

USB Specification

USB 3.2

Industrial

No

Self-Destruct

No

COO (Country of Origin):
CN
The Verbatim Dual Quick Stick offers the speed and performance of an SSD in the compact form of a USB drive. With lightning-fast read speeds up to 550MB/s and write speeds up to 500MB/s, you can transfer large files in seconds.

Dual USB-C and USB-A connectivity Compatible with a wide range of devices
Durable metal enclosure Designed for strength and reliability
Compact and lightweight 81.5mm x 18mm x 10.8mm, weighing 32g
Includes Nero Backup Software (Windows OS only) Convenient backup solution for essential files
Two-year limited warranty Comprehensive coverage for added peace of mind

relaterade länkar