FTDI Chip FT232RNL-TUBE, USB to Serial UART, 28-Channel 3.14 Mbps, 5.25 V, USB 2.0, 1.8 V
- RS-artikelnummer:
- 257-5453
- Tillv. art.nr:
- FT232RNL-TUBE
- Tillverkare / varumärke:
- FTDI Chip
Mängdrabatt möjlig
Antal (1 enhet)*
52,37 kr
(exkl. moms)
65,46 kr
(inkl. moms)
Lägg till 11 enheter för att få fri frakt
I lager
- 350 enhet(er) är redo att levereras
- Dessutom levereras 592 enhet(er) från den 12 februari 2026
- Dessutom levereras 470 enhet(er) från den 11 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 52,37 kr |
| 10 - 49 | 47,26 kr |
| 50 - 99 | 44,91 kr |
| 100 - 249 | 43,01 kr |
| 250 + | 39,31 kr |
*vägledande pris
- RS-artikelnummer:
- 257-5453
- Tillv. art.nr:
- FT232RNL-TUBE
- Tillverkare / varumärke:
- FTDI Chip
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
| Brand | FTDI Chip | |
| Product Type | USB to Serial UART | |
| Number of Transceivers | 28 | |
| Maximum Data Rate | 3.14Mbps | |
| Sub Type | Serial UART Interface | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Series | FT232RN | |
| Standards/Approvals | No | |
| Supply Current | 70mA | |
| Välj alla | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type USB to Serial UART | ||
Number of Transceivers 28 | ||
Maximum Data Rate 3.14Mbps | ||
Sub Type Serial UART Interface | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Series FT232RN | ||
Standards/Approvals No | ||
Supply Current 70mA | ||
The FTDI Chip has the FT232RNL which is a USB to serial UART Interface with optional clock generator output, and the new FTDIChip-ID security dongle feature. The FT232RNL device is added to FTDIs range of USB UART Interface Integrated Circuit Devices.
FIFO receive and transmit buffers for high data throughput
Auto transmit buffer control for RS485 applications
Relaterade länkar
- FTDI Chip FT232RNL-TUBE 28-Channel USB 2.0
- FTDI Chip FT232RNQ-TRAY 28-Channel USB 2.0
- FTDI Chip FT232RNL-REEL USB to UART 28-Pin SSOP
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip FT232BL-REEL 32-Pin LQFP
- FTDI Chip FT-MOD-4232HUB 480Mbps 5 V, 36-Pin
- FTDI Chip TTL-232RG-VIP-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD FTDI
- FTDI Chip FT260Q-T 3.4Mbps I2C USB 2.0 2.5 V 5 V, 28-Pin WQFN