StarTech.com 7 Port USB 3.2 USB A Hub, 5.9 x 8.4 x 2in

Antal (1 enhet)*

2 877,50 kr

(exkl. moms)

3 596,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 877,50 kr

*vägledande pris

RS-artikelnummer:
287-3332
Tillv. art.nr:
5G7AINDRM-USB-A-HUB
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Number of USB Ports

7

USB Standard

USB 3.2

USB Connection Type

USB A

Data Rate

5Gbit/s

Dimensions

5.9 x 8.4 x 2in

COO (Country of Origin):
TW
The StarTech.com 7-port Managed Industrial USB Hub is designed to cater to the needs of IT Professionals working in industrial settings such as factories, warehouses, and offices. With robust housing, ESD protection, and versatile power options, this USB hub offers remote control features through the USB Hub Administrator Software, ensuring enhanced operational control and security.

Managed USB Hub with USB Hub Administrator software for port control and rebooting
Heavy-duty metal housing with 15kV/8kV ESD protection for durability and reliability
Supports +7 to 24V DC voltage range for power flexibility and redundancy
6 USB-A ports capable of BC 1.2 (1.5A) charging for quick device charging
Versatile mounting options with built-in mounting brackets and included DIN rail brackets
USB Event Monitoring feature for enhanced security and device usage tracking

relaterade länkar