Exsys 6 Port Hub, 70 x 30 x 150mm

Utgått
RS-artikelnummer:
284-4450
Distrelec artikelnummer:
125-20-292
Tillv. art.nr:
EX-6683
Tillverkare / varumärke:
Exsys
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Exsys

Number of USB Ports

6

Network Connection Type

USB

Dimensions

70 x 30 x 150mm

COO (Country of Origin):
TW
The 6 Port FireWire 1394A HUB that can be used as a FireWire HUB or as a Active Extended Box. With its metal case, it is extremely durable and ideal for industrial applications. It supports a data transfer rate of up to 400Mbps and comes with a 12V/3A power supply included. With hot plug and play feature, it is easy to set up and start using right away.

Supports Power on P1394Bus
Data transfer rate up to 400Mbps
6 x 6 Pin FireWire 1394A connectors
No drivers needed for installation
Comes with firewire cable, power supply, and manual

relaterade länkar