Exsys 4 Port USB 3.0 USB A, USB B Hub, 112 x 63 x 44mm

Antal (1 enhet)*

3 474,80 kr

(exkl. moms)

4 343,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 474,80 kr

*vägledande pris

RS-artikelnummer:
283-5871
Distrelec artikelnummer:
300-44-431
Tillv. art.nr:
EX-1185HMVS-WT
Tillverkare / varumärke:
Exsys
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Exsys

Number of USB Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Network Connection Type

USB

Dimensions

112 x 63 x 44mm

COO (Country of Origin):
TW
The rugged and industry-standard USB hub is designed for extreme temperatures ranging from -40°C to +85°C. With a compact industrial design, it offers a data transfer rate of up to 5Gbps and supports a wide range of operating systems. This USB hub is ideal for connecting multiple devices in harsh environments with its 15KV ESD surge protection and screw lock connectors.

USB 3.2 Gen1 Metal HUB with four Downstream ports
15KV ESD Surge Protection for all ports
Power +7V up to +48V DC over the Terminal Block
Easy installation with the included DIN-Rail Kit
1.5A current on all 4 ports
Automatic detection of input polarity on the current terminal block
Rugged metal case for durability

relaterade länkar