Roline 4 Port USB 2.0 USB A Hub, Adapter Powered, 65 x 40 x 18mm

Antal (1 enhet)*

369,41 kr

(exkl. moms)

461,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +369,41 kr

*vägledande pris

RS-artikelnummer:
283-5367
Distrelec artikelnummer:
301-14-486
Tillv. art.nr:
14.02.5013
Tillverkare / varumärke:
Roline
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Roline

Number of USB Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

Adapter

Network Connection Type

USB

Dimensions

65 x 40 x 18mm

COO (Country of Origin):
CN
The ROLINE USB 2.0 Hub, 4 Ports in white color is a fully compliant USB2.0 hub with fast recharge function. It features USB charging detection mechanism, 1 blue LED power indicator, and plug-and-play function for convenience.

Compliant with USB2.0 specification (1.5/12/480 Mbps)
USB-IF Battery charging specifications 1.1 compliant
Each USB port can provide fast recharge function (1.5A)
Bus-power and self-power mode supported
1 upstream and 4 downstream USB ports included
12M transmission distance
Charging port can be a dedicated charging port or a charging downstream port
Ideal for connecting multiple USB devices to a single port
Blue LED power indicator for easy monitoring
Can be used with wall adapters or car power adapters for charging

Relaterade länkar