StarTech.com 16 Port USB 3.2 USB A, USB B Hub, AC Adapter Powered, 1.2 x 0.2 x 0.5in
- RS-artikelnummer:
- 277-9824
- Tillv. art.nr:
- TB310G2
- Tillverkare / varumärke:
- StarTech.com
3 I lager för avsändande samma dag
Pris (ex. moms) Varje
3 902,46 kr
(exkl. moms)
4 878,08 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 3 902,46 kr |
- RS-artikelnummer:
- 277-9824
- Tillv. art.nr:
- TB310G2
- Tillverkare / varumärke:
- StarTech.com
- COO (Country of Origin):
- TW
TB310G2 thunderbolt 3 to Ethernet adapter
The StarTech.com Thunderbolt to Ethernet 10G adapter is a robust and durable solution for IT professionals looking to add an RJ45 port to their Thunderbolt-enabled computer. This adapter supports multi-gigabit speeds, including 10/5/2.5/1Gb/s and 100Mb/s Base-T speeds. In addition, 10GBASE-T and 5GBASE-T/2.5GBASE-T (NBASE-T) capabilities ensure compatibility with the latest network switches and access points.10GbE Network Speeds Thunderbolt 3 to RJ45 is the ideal accessory for bandwidth-intensive tasks, server maintenance, high-performance storage, or streaming online content. The adapter is powered by the Marvell AQC107S, providing high-speed 10GbE speeds and supports plug-and-play in Windows and machos for straightforward deployment.
The aluminium chassis utilizes passive cooling for noiseless operation. Activity and computer link LEDs provide status at a glance. The Thunderbolt to NIC adapter includes a certified 27.5in (70cm) Thunderbolt 3 cable, which ensures maximum performance on Thunderbolt 3 and 4 computers. This TAA-compliant Thunderbolt 3 NIC is backed for two years, including free lifetime 24/5 multi-lingual technical assistance.
Features & Benefits
THUNDERBOLT 3 TO ETHERNET ADAPTER: Thunderbolt Ethernet Adapter adds one multi-Gigabit RJ45 port to a Thunderbolt 3/4 enabled computer enabling connection to 1G, 2.5G, 5G, and 10G networks
FULL 10G PERFORMANCE: Leverage the high-speed capabilities of Thunderbolt 3 to attain speeds of up to 10GbE, using this Thunderbolt to Ethernet NIC Adapter
FULL 10G PERFORMANCE: Leverage the high-speed capabilities of Thunderbolt 3 to attain speeds of up to 10GbE, using this Thunderbolt to Ethernet NIC Adapter
Marvell AQC107S chipset facilitates plug and play (PnP) support on Windows and macOS
USER FRIENDLY: Included detachable 27.5in (70cm) Thunderbolt 3 cable ensures reliable network performance
USER FRIENDLY: Included detachable 27.5in (70cm) Thunderbolt 3 cable ensures reliable network performance
Simplify deployment, installation, and maintenance with features such as Wake-on-LAN, Status LEDs, Auto negotiation, and NBASE-T support
PORTABLE AND DURABLE: Bus-powered Thunderbolt 3 (TB3) 10G Network Adapter features a compact and portable form factor
PORTABLE AND DURABLE: Bus-powered Thunderbolt 3 (TB3) 10G Network Adapter features a compact and portable form factor
Durable all-aluminium chassis acts as a heatsink, for silent passive cooling
CONNECTIVITY TOOLS: Optimize the performance and security of this Thunderbolt to Gigabit Ethernet Adapter, using the included MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities (available for download)
Whats in the package?
1 Ethernet Network Adapter
1 27.5 in (70 cm) Thunderbolt 3 Cable
1 Quick-start guide
1 27.5 in (70 cm) Thunderbolt 3 Cable
1 Quick-start guide
Attribute | Value |
---|---|
Number of USB Ports | 16 |
USB Standard | USB 3.2 |
USB Connection Type | USB A, USB B |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 1.2 x 0.2 x 0.5in |