StarTech.com 4 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 15.2 x 6 x 2.4cm

Antal (1 enhet)*

2 172,35 kr

(exkl. moms)

2 715,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 26 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 172,35 kr

*vägledande pris

RS-artikelnummer:
236-8315
Distrelec artikelnummer:
302-31-353
Tillv. art.nr:
HB31C3A1CME
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Number of USB Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

AC Adapter

Data Rate

10Gbit/s

Dimensions

15.2 x 6 x 2.4cm

Depth

152mm

Height

24mm

Width

60mm

COO (Country of Origin):
TW

StarTech.com USB Hub, 10Gbps Maximum Data Transfer Speed, 350W Surge Protection - HB31C3A1CME


This USB hub from StarTech.com lets you connect additional devices to your computer. It supports data transfer speeds of up to 10Gbps, so transmission is fast. Up to 30W of power is shared by its four ports to ensure a reliable connection between your computer and peripherals such as keyboards and thumb drives.

Simple installationAs the housing has built-in mounting ears, it's easy to install on any flat surface.
Durable constructionThanks to its robust steel case, the device is resistant to impact and corrosion for use in tough environments.

• Screw-lock connectors to prevent devices from coming loose
• Surge protection of 350W to protect against electrical damage

The StarTech.com 4-Port industrial USB hub enables you to connect four super speed USB 3.2 Gen 2 (10 Gbps) peripherals to your USB-A or USB-C computer. The hub features three USB-A and one USB-C peripheral ports, each with a screw-lock connector, and a metal industrial housing ideal for commercial environments. With this USB-C hub you can connect three USB-A devices, and one USB-C device, to a single USB-C or USB-A port on your host device. The hub supports USB 3.2 Gen 2 (10 Gbps), and is backward compatible with USB 3.2 Gen 1 (5 Gbps) and USB 2.0 (480 Mbps).

FAQs


3x USB-A and 1x USB-C ports, super speed 10Gbps USB 3.2/3.1 Gen 2 hub
3.3 ft (1m) USB-C and USB-A host cables included (with screw-lock)
15kV Air and 8kV Contact electrostatic discharge protection and 350W surge protection
Rugged metal-enclosed hub is suitable for harsh industrial/commercial environments
Self powered USB C hub with 36W power adapter and terminal block connector (7-24V DC inputs)
Charging with BC 1.2 for 30W total on all ports and Provides 12W (2.4A) on all ports up to a total 30W draw

What types of USB connections does this hub support?This component has three USB Type-A ports and one USB Type-C port. It supports USB 3.2 Gen 2 and is backwards-compatible with USB 3.2 Gen 1 and USB 2.0 for versatility.

relaterade länkar