Hama 5 Port USB 3.2 USB C USB C Hub, USB Powered, 12.1 x 1.2 x 2.5cm
- RS-artikelnummer:
- 325-206
- Tillv. art.nr:
- 00200117
- Tillverkare / varumärke:
- Hama
Antal (1 enhet)*
454,50 kr
(exkl. moms)
568,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 454,50 kr |
*vägledande pris
- RS-artikelnummer:
- 325-206
- Tillv. art.nr:
- 00200117
- Tillverkare / varumärke:
- Hama
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
| Brand | Hama | |
| Number of USB Ports | 5 | |
| USB Standard | USB 3.2 | |
| USB Connection Type | USB C | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Data Rate | 480Mbit/s | |
| Dimensions | 12.1 x 1.2 x 2.5cm | |
| Välj alla | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 5 | ||
USB Standard USB 3.2 | ||
USB Connection Type USB C | ||
Power Source USB | ||
Network Connection Type USB | ||
Data Rate 480Mbit/s | ||
Dimensions 12.1 x 1.2 x 2.5cm | ||
- COO (Country of Origin):
- CN
The Hama USB C Multiport Adapter functions as a 5 port hub, offering a solution for devices with limited slots, such as PCs, notebooks, MacBooks, or tablets. It allows multiple devices to be connected or disconnected through a single plug, reducing the need for multiple adapters. With high speed data transfer of up to 480 Mbps, it ensures efficient performance.
Perfect for High resolution ultra HD cinema quality with 4096x2160 pixels
Compatible with Thunderbolt 3/4
Power supply via USB
Compatible with Thunderbolt 3/4
Power supply via USB
relaterade länkar
- Hama 4 Port USB 3.2 USB C USB C Hub 9.4 x 1.2 x 3.2cm
- Hama 7 Port USB 3.2 USB A USB Powered, 15.6 x 1.2 x 3.2cm
- Hama 4 Port USB 3.2 USB A USB Powered, 9.8 x 1.2 x 3.2cm
- Hama 4 Port USB 3.2 USB C USB C Hub 10 x 1.7 x 3.3cm
- Hama 4 Port USB 3.2 USB C USB C Hub 5.3 x 1.3 x 5.3cm
- Hama 6 Port USB 3.2 USB C USB C Hub 9.25 x 1.12 x 4.3cm
- Hama 12 Port USB 3.2 USB C USB C Hub 13.4 x 1.5 x 5.5cm
- Hama 4 Port USB 3.2 USB A USB Powered, 10.7 x 0.7 x 2.1cm